SIT9120AI-2D2-25E212.500000X vs ASTMUPLDV-25-212.500MHZ-LR-E feature comparison

SIT9120AI-2D2-25E212.500000X SiTime Corporation

Buy Now Datasheet

ASTMUPLDV-25-212.500MHZ-LR-E Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
SITIME CORP ABRACON LLC
compliant compliant
12 Weeks
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
0.6 ns 0.6 ns
NO NO
25% 25%
e4
SURFACE MOUNT SURFACE MOUNT
6 6
212.5 MHz 212.5 MHz
85 °C 85 °C
-40 °C -40 °C
LVDS LVDS
100 OHM 100 OHM
PLASTIC PLASTIC/EPOXY
DILCC6,.2 DILCC6,.2
7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
0.6 ns 0.6 ns
55 mA 55 mA
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD
1 1

Compare SIT9120AI-2D2-25E212.500000X with alternatives

Compare ASTMUPLDV-25-212.500MHZ-LR-E with alternatives