SIT9120AI-2B2-33N156.250000 vs SIT9365AI-2B2-33N156.250000 feature comparison

SIT9120AI-2B2-33N156.250000 SiTime Corporation

Buy Now Datasheet

SIT9365AI-2B2-33N156.250000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code unknown compliant
Samacsys Description Standard Frequency Differential Oscillator, 3.2 x 2.5 mm Package Standard Frequency Ultra-low Jitter Differential Oscillator, 3.2 x 2.5mm Package
Samacsys Manufacturer SiTime SiTime
Samacsys Modified On 2023-04-02 20:20:26 2023-04-02 20:20:26
Total Weight 16.553 19.159001
Category CO2 Kg 3.96 3.96
CO2 65.54988 75.86964396
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
CAS Accounted for Wt 96 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 7440-02-0, 1333-86-4, 872-50-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Fall Time-Max 0.6 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.6 ns 0.47 ns
Supply Current-Max 55 mA 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Candidate List Date 2024-01-23
Screening Level MIL-STD-883F

Compare SIT9120AI-2B2-33N156.250000 with alternatives

Compare SIT9365AI-2B2-33N156.250000 with alternatives