Datasheets
SIT9120AI-2B2-33N156.250000 by: SiTime Corporation

LVDS Output Clock Oscillator, 156.25MHz Nom,

Part Details for SIT9120AI-2B2-33N156.250000 by SiTime Corporation

Overview of SIT9120AI-2B2-33N156.250000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XFP536625.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator
M906-01I125.0000T Renesas Electronics Corporation VCSO Based GBE Clock Generator
XAH335025.000000K Renesas Electronics Corporation 1000fs Automotive Quartz-based PLL Oscillator

Price & Stock for SIT9120AI-2B2-33N156.250000

Part # Distributor Description Stock Price Buy
SEMIX Standard Frequency ±10 to ±50 ppm Differential XO 1000
  • 50 $3.2116
  • 100 $2.9196
  • 500 $2.3787
  • 1,000 $2.0547
  • 5,000 $1.8492
$1.8492 / $3.2116 Buy Now

Part Details for SIT9120AI-2B2-33N156.250000

SIT9120AI-2B2-33N156.250000 CAD Models

SIT9120AI-2B2-33N156.250000 Part Data Attributes

SIT9120AI-2B2-33N156.250000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9120AI-2B2-33N156.250000 SiTime Corporation LVDS Output Clock Oscillator, 156.25MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9120AI-2B2-33N156.250000

This table gives cross-reference parts and alternative options found for SIT9120AI-2B2-33N156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2B2-33N156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SIT9366AC-2B2-33N156.250000 SiTime Corporation Check for Price 1 to 220 MHz, Low Jitter Differential XO SIT9120AI-2B2-33N156.250000 vs SIT9366AC-2B2-33N156.250000
SIT9365AI-2B2-33N156.250000T SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2B2-33N156.250000 vs SIT9365AI-2B2-33N156.250000T
SIT9365AC-2B2-33N156.250000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2B2-33N156.250000 vs SIT9365AC-2B2-33N156.250000Y
SIT9365AC-2B2-33N156.250000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2B2-33N156.250000 vs SIT9365AC-2B2-33N156.250000
SIT9365AI-2B2-33N156.250000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2B2-33N156.250000 vs SIT9365AI-2B2-33N156.250000Y
SIT9120AC-2B2-33N156.250000Y SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, SIT9120AI-2B2-33N156.250000 vs SIT9120AC-2B2-33N156.250000Y
SIT9365AC-2B2-33N156.250000X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, QFN-6 SIT9120AI-2B2-33N156.250000 vs SIT9365AC-2B2-33N156.250000X
SIT9120AC-2B2-33N156.250000E SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, SIT9120AI-2B2-33N156.250000 vs SIT9120AC-2B2-33N156.250000E
SIT9365AI-2B2-33N156.250000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, SIT9120AI-2B2-33N156.250000 vs SIT9365AI-2B2-33N156.250000
SIT9365AI-2B2-33N156.250000X SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, QFN-6 SIT9120AI-2B2-33N156.250000 vs SIT9365AI-2B2-33N156.250000X
Part Number Manufacturer Composite Price Description Compare
SIT9121AI-2B2-33E156.250000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, SIT9120AI-2B2-33N156.250000 vs SIT9121AI-2B2-33E156.250000
SIT9121AI-2B2-33E156.250000D SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, SIT9120AI-2B2-33N156.250000 vs SIT9121AI-2B2-33E156.250000D
SIT9156AI-2B2-33E156.250000 SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, SIT9120AI-2B2-33N156.250000 vs SIT9156AI-2B2-33E156.250000
SIT9121AI-2B2-33E156.250000G SiTime Corporation Check for Price LVDS Output Clock Oscillator, 156.25MHz Nom, SIT9120AI-2B2-33N156.250000 vs SIT9121AI-2B2-33E156.250000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9120AI-2B2-33N156.250000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9120AI-2B2-33N156.2500... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9120AI-2B2-33N156.2500... would you like to use for your alert(s)?
  • Please alert me when SIT9120AI-2B2-33N156.2500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9120AI-2B2-33N156.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9120AI-2B2-33N156.2500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9120AI-2B2-33N156.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9120AI-2B2-33N156.2500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9120AI-2B2-33N156.250000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: