SIT9120AC-2D3-25N200.000000E
vs
SIT9365AC-2E3-25N200.000000Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
200 MHz
200 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7mm x 5mm x 0.9mm
Rise Time-Max
0.6 ns
0.47 ns
Supply Current-Max
55 mA
79 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
Total Weight
87.239921
Category CO2 Kg
3.96
CO2
345.47008716
Compliance Temperature Grade
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0, 872-50-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
JESD-609 Code
e4
Screening Level
MIL-STD-883F
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SIT9120AC-2D3-25N200.000000E with alternatives
Compare SIT9365AC-2E3-25N200.000000Y with alternatives