SIT9120AC-2D3-25N200.000000E vs VCC6-VAD-200M000000 feature comparison

SIT9120AC-2D3-25N200.000000E SiTime Corporation

Buy Now Datasheet

VCC6-VAD-200M000000 Vectron International

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SITIME CORP VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 0.6 ns 0.6 ns
Supply Current-Max 55 mA 60 mA
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
JESD-609 Code e4
Package Body Material CERAMIC
Qualification Status Not Qualified
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare SIT9120AC-2D3-25N200.000000E with alternatives