SIT8924AA-72-33E-12.272700D vs EH1325HSETTTS-12.352M feature comparison

SIT8924AA-72-33E-12.272700D SiTime Corporation

Buy Now Datasheet

EH1325HSETTTS-12.352M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 12.2727 MHz 12.352 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 30 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 13.2mm x 13.2mm x 5.6mm
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Fall Time-Max 6 ns
Manufacturer Series EH13
Rise Time-Max 6 ns

Compare SIT8924AA-72-33E-12.272700D with alternatives

Compare EH1325HSETTTS-12.352M with alternatives