Part Details for SIT8924AA-72-33E-12.272700D by SiTime Corporation
Overview of SIT8924AA-72-33E-12.272700D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AA-12-18E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8924AA-12-33N-4.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for SIT8924AA-72-33E-12.272700D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8924AA-72-33E-1
|
Avnet Americas | AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2016, 25PPM, DEFAULT DR STR, 3.3V, 12.2727MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8924AA-72-33E-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT8924AA-72-33E-12.272700D
SIT8924AA-72-33E-12.272700D CAD Models
SIT8924AA-72-33E-12.272700D Part Data Attributes
|
SIT8924AA-72-33E-12.272700D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8924AA-72-33E-12.272700D
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.2727 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8924AA-72-33E-12.272700D
This table gives cross-reference parts and alternative options found for SIT8924AA-72-33E-12.272700D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8924AA-72-33E-12.272700D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1325ETTTS-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325ETTTS-12.800M |
EH1325TTS-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325TTS-12.800M |
EH1325ETTTS-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325ETTTS-12.672M |
EH1325HSTTS-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325HSTTS-12.800M |
EH1325HSETTTS-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325HSETTTS-12.352M |
EC3625TTS-12.352M | LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8924AA-72-33E-12.272700D vs EC3625TTS-12.352M |
EH1325HSETTTS-12.4416M | CRYSTAL OSCILLATOR, CLOCK, 12.4416 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325HSETTTS-12.4416M |
EH1325HSETTTS-12.500M | CRYSTAL OSCILLATOR, CLOCK, 12.5 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325HSETTTS-12.500M |
EH1325HSETTTS-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325HSETTTS-12.672M |
EH1325HSTTS-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8924AA-72-33E-12.272700D vs EH1325HSTTS-12.672M |