SIT8924AA-12-33E-25.000000D vs SIT8918BE-12-33E-25.000000D feature comparison

SIT8924AA-12-33E-25.000000D SiTime Corporation

Buy Now Datasheet

SIT8918BE-12-33E-25.000000D SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR; AEC-Q100; LVTTL OUTPUT AVAILABLE ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 3 ns 2 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes

Compare SIT8924AA-12-33E-25.000000D with alternatives

Compare SIT8918BE-12-33E-25.000000D with alternatives