SIT8924AA-12-33E-25.000000D vs SIT8924BA-12-33E-25.000000 feature comparison

SIT8924AA-12-33E-25.000000D SiTime Corporation

Buy Now Datasheet

SIT8924BA-12-33E-25.000000

Part not found

Search for SIT8924BA-12-33E-25.000000
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR; AEC-Q100; LVTTL OUTPUT AVAILABLE
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 3 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1

Compare SIT8924AA-12-33E-25.000000D with alternatives