SIT8208AC-21-33S-12.288000X vs SIT8208AC-21-33S-12.288000 feature comparison

SIT8208AC-21-33S-12.288000X SiTime Corporation

Buy Now Datasheet

SiT8208AC-21-33S-12.288000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 12.288 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 5
Samacsys Manufacturer SiTime

Compare SIT8208AC-21-33S-12.288000X with alternatives