Datasheets
SIT8208AC-21-33S-12.288000X by: SiTime Corporation

LVCMOS Output Clock Oscillator, 12.288MHz Nom,

Part Details for SIT8208AC-21-33S-12.288000X by SiTime Corporation

Overview of SIT8208AC-21-33S-12.288000X by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for SIT8208AC-21-33S-12.288000X

Part # Distributor Description Stock Price Buy
DISTI # SIT8208AC-21-33S-1
Avnet Americas Silicon Oscillator 12.288MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-21-33S-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $1.5136
$1.5136 Buy Now

Part Details for SIT8208AC-21-33S-12.288000X

SIT8208AC-21-33S-12.288000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT8208AC-21-33S-12.288000X Part Data Attributes

SIT8208AC-21-33S-12.288000X SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8208AC-21-33S-12.288000X SiTime Corporation LVCMOS Output Clock Oscillator, 12.288MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 12.288 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT8208AC-21-33S-12.288000X

This table gives cross-reference parts and alternative options found for SIT8208AC-21-33S-12.288000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AC-21-33S-12.288000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMHTE-33-12.288MHZ-ZJ-S LVCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AC-21-33S-12.288000X vs ASTMHTE-33-12.288MHZ-ZJ-S
SIT8208AI-21-33S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation SIT8208AC-21-33S-12.288000X vs SIT8208AI-21-33S-12.288000
SIT8208AI-21-33S-12.288000Y LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation SIT8208AC-21-33S-12.288000X vs SIT8208AI-21-33S-12.288000Y
SIT8208AI-21-33S-12.288000X LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation SIT8208AC-21-33S-12.288000X vs SIT8208AI-21-33S-12.288000X
ASTMHTE-33-12.288MHZ-XJ-S-T LVCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AC-21-33S-12.288000X vs ASTMHTE-33-12.288MHZ-XJ-S-T
SIT8208AI-21-33S-12.288000T LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation SIT8208AC-21-33S-12.288000X vs SIT8208AI-21-33S-12.288000T
ASTMHTE-33-12.288MHZ-AJ-S LVCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AC-21-33S-12.288000X vs ASTMHTE-33-12.288MHZ-AJ-S
Part Number Description Manufacturer Compare
SIT8208AI-21-33S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation SIT8208AC-21-33S-12.288000X vs SIT8208AI-21-33S-12.288000
SIT8208AC-21-33E-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation SIT8208AC-21-33S-12.288000X vs SIT8208AC-21-33E-12.288000
SIT8208AI-21-33E-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation SIT8208AC-21-33S-12.288000X vs SIT8208AI-21-33E-12.288000

SIT8208AC-21-33S-12.288000X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8208AC-21-33S-12.288000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8208AC-21-33S-12.28800... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8208AC-21-33S-12.28800... would you like to use for your alert(s)?
  • Please alert me when SIT8208AC-21-33S-12.28800... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8208AC-21-33S-12.28800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8208AC-21-33S-12.28800... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8208AC-21-33S-12.28800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8208AC-21-33S-12.28800....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8208AC-21-33S-12.288000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: