SIT8008AI-81-25E-1.000000
vs
SIT8008AC-81-25E-1.000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
DILCC4,.2,200
|
DILCC4,.2,200
|
Reach Compliance Code |
compliant
|
compliant
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
110 MHz
|
110 MHz
|
Operating Frequency-Min |
1 MHz
|
1 MHz
|
Operating Frequency-Nom |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
3 mA
|
3 mA
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
DILCC4,.2,200
|
DILCC4,.2,200
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT8008AI-81-25E-1.000000 with alternatives
Compare SIT8008AC-81-25E-1.000000 with alternatives