SIT8008AC-81-25E-1.000000 vs MO8920MA4-C0G-25E0-0001000000Y feature comparison

SIT8008AC-81-25E-1.000000 SiTime Corporation

Buy Now Datasheet

MO8920MA4-C0G-25E0-0001000000Y KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant unknown
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 110 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7mm x 5mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Qualification Status Not Qualified
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare SIT8008AC-81-25E-1.000000 with alternatives

Compare MO8920MA4-C0G-25E0-0001000000Y with alternatives