SIT8008AI-13-33E-33.333330D vs CMC25233CU3E-33.33333MHZ feature comparison

SIT8008AI-13-33E-33.333330D SiTime Corporation

Buy Now Datasheet

CMC25233CU3E-33.33333MHZ Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP RALTRON ELECTRONICS CORP
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33.33333 MHz 33.33333 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description SMD, 4 PIN
Number of Terminals 4

Compare SIT8008AI-13-33E-33.333330D with alternatives

Compare CMC25233CU3E-33.33333MHZ with alternatives