CMC25233CU3E-33.33333MHZ Raltron Electronics CorporationBuy Now Datasheet |
SIT1602BC-13-33E-33.333330G SiTime CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | SITIME CORP |
Package Description | SMD, 4 PIN | SOLCC4,.1,43 |
Reach Compliance Code | unknown | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 33.33333 MHz | 33.33333 MHz |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | 2.5mm x 2.0mm x 0.75mm |
Supply Voltage-Max | 3.465 V | 3.63 V |
Supply Voltage-Min | 3.135 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 2 ns | |
JESD-609 Code | e4 | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,43 | |
Rise Time-Max | 2 ns | |
Terminal Finish | NICKEL PALLADIUM GOLD | |