SIT5356AC-FQ-33N0-25.000000
vs
VT-702-EFJ-1070-26M0000000
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
1.9 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
10
|
10
|
Operating Frequency-Nom |
25 MHz
|
26 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
CLIPPED SINE
|
Output Load |
15 pF
|
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC10,.12X.2,53/47/43
|
LCC10,.2X.27,100/50
|
Physical Dimension |
5.15mm x 3.35mm x 1.06mm
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max |
1.9 ns
|
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
SMD, 10 PIN
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION
|
Output Impedance |
|
10000 Ω
|
Output Level |
|
0.8 V
|
Supply Current-Max |
|
3.5 mA
|
|
|
|
Compare SIT5356AC-FQ-33N0-25.000000 with alternatives
Compare VT-702-EFJ-1070-26M0000000 with alternatives