VT-702-EFJ-1070-26M0000000 vs AST3TQ53-T-25.000MHZ-1-SW feature comparison

VT-702-EFJ-1070-26M0000000 Microchip Technology Inc

Buy Now Datasheet

AST3TQ53-T-25.000MHZ-1-SW Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description SMD, 10 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.1% 0.1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 4
Operating Frequency-Nom 26 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC10,.2X.27,100/50 DILCC4,.12,154
Physical Dimension 7.0mm x 5.0mm x 1.9mm 5mm x 3.2mm x 2mm
Supply Current-Max 3.5 mA 10 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 1
Factory Lead Time 14 Weeks

Compare VT-702-EFJ-1070-26M0000000 with alternatives

Compare AST3TQ53-T-25.000MHZ-1-SW with alternatives