SIT5156AICFK-33N0-10.949297F SiTime CorporationBuy Now Datasheet |
SIT5155AICFK-33N0-10.949297 SiTime CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 16 Weeks | |
Aging | 1 PPM/FIRST YEAR | 1 PPM/YEAR |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 0.5% | 0.5% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 10 | 10 |
Operating Frequency-Nom | 10.949297 MHz | 10.949297 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | CLIPPED SINE | CLIPPED SINE |
Output Impedance | 10000 Ω | 10000 Ω |
Output Level | 0.8 V | 0.8 V |
Package Body Material | CERAMIC | CERAMIC |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | LCC10,.12X.2,58/52/48 |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | 5.15mm x 3.35mm x 1.06mm |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.97 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Terminal Finish | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier |
Base Number Matches | 1 | 2 |
Package Description | QFN-10 | |
Samacsys Manufacturer | SiTime | |
Screening Level | MIL-STD-883F | |