SIT5155AICFK-33N0-10.949297 vs SIT5156AECFK-33N0-10.949297X feature comparison

SIT5155AICFK-33N0-10.949297 SiTime Corporation

Buy Now Datasheet

SIT5156AECFK-33N0-10.949297X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN-10 LCC10,.12X.2,53/47/43
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Aging 1 PPM/YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 10.949297 MHz 10.949297 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,58/52/48 LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 2 1
Factory Lead Time 16 Weeks

Compare SIT5155AICFK-33N0-10.949297 with alternatives

Compare SIT5156AECFK-33N0-10.949297X with alternatives