SIT5155AECFK-25E0-20.000000F
vs
SIT5156AICFK-25N0-20.000000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
CQFN-10
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
16 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
10
10
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC10,.13X.2,58/52/48
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
5.15mm x 3.35mm x 1.06mm
Supply Current-Max
53 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Compare SIT5155AECFK-25E0-20.000000F with alternatives
Compare SIT5156AICFK-25N0-20.000000Y with alternatives