SIT5155AECFK-25E0-20.000000F vs SIT5155AECFK-25E0-20.000000Y feature comparison

SIT5155AECFK-25E0-20.000000F SiTime Corporation

Buy Now Datasheet

SIT5155AECFK-25E0-20.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description CQFN-10 QFN-10
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.13X.2,58/52/48 LCC10,.12X.2,58/52/48
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Supply Current-Max 53 mA 53 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1
Screening Level MIL-STD-883F

Compare SIT5155AECFK-25E0-20.000000F with alternatives

Compare SIT5155AECFK-25E0-20.000000Y with alternatives