SIT3373AI-4E9-28NX364.800000
vs
SIT3373AC-4E9-28NX364.800000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
PQFV, 6 PIN
PQFV, 6 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
SiTime
Additional Feature
COMPLEMENTARY OUTPUT; BULK
COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max
2.52 V
2.52 V
Control Voltage-Min
0.28 V
0.28 V
Fall Time-Max
0.47 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
400 ppm
400 ppm
Frequency Stability
35%
35%
Linearity
1%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
364.8 MHz
364.8 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.47 ns
0.47 ns
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
5
5
JESD-609 Code
e4
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SIT3373AI-4E9-28NX364.800000 with alternatives
Compare SIT3373AC-4E9-28NX364.800000 with alternatives