-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCSL Output Clock Oscillator, 364.8MHz Nom, PQFV, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
DA14708-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
51723-10800000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P STB Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3373AI-4E9-28NX364.800000-ND
|
DigiKey | MEMS OSC VCXO 364.8000MHZ HCSL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.7646 / $11.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3373AI-4E9-28NX364.800000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AI-4E9-28NX364.800000
SiTime Corporation
HCSL Output Clock Oscillator, 364.8MHz Nom, PQFV, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFV, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 400 ppm | |
Frequency Stability | 35% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 364.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT3373AI-4E9-28NX364.800000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AI-4E9-28NX364.800000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT3373AC-4E9-30NX364.800000 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 364.8MHz Nom, PQFV, 6 PIN | SIT3373AI-4E9-28NX364.800000 vs SIT3373AC-4E9-30NX364.800000 |
SIT3373AI-4B9-28NX364.800000 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 364.8MHz Nom, PQFD, 6 PIN | SIT3373AI-4E9-28NX364.800000 vs SIT3373AI-4B9-28NX364.800000 |
SIT3373AI-4B9-30NX364.800000 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 364.8MHz Nom, PQFD, 6 PIN | SIT3373AI-4E9-28NX364.800000 vs SIT3373AI-4B9-30NX364.800000 |
SIT3373AI-4E9-30NX364.800000 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 364.8MHz Nom, PQFV, 6 PIN | SIT3373AI-4E9-28NX364.800000 vs SIT3373AI-4E9-30NX364.800000 |
SIT3373AC-4E9-28NX364.800000 | SiTime Corporation | Check for Price | HCSL Output Clock Oscillator, 364.8MHz Nom, PQFV, 6 PIN | SIT3373AI-4E9-28NX364.800000 vs SIT3373AC-4E9-28NX364.800000 |