SIT3372AC-4E9-33NU204.800000Y
vs
SIT3372AI-4B9-33NU204.800000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
DILCC6,.2
PQFD, 6 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT
COMPLEMENTARY OUTPUT
Control Voltage-Max
2.97 V
2.97 V
Control Voltage-Min
0.33 V
0.33 V
Fall Time-Max
0.495 ns
0.495 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
3200 ppm
3200 ppm
Frequency Stability
35%
35%
JESD-609 Code
e4
e4
Linearity
1%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
204.8 MHz
204.8 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.2
SOLCC6,.1,43
Physical Dimension
7mm x 5mm x 0.9mm
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.495 ns
0.495 ns
Supply Current-Max
97 mA
97 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
2
Samacsys Manufacturer
SiTime
Compare SIT3372AC-4E9-33NU204.800000Y with alternatives
Compare SIT3372AI-4B9-33NU204.800000 with alternatives