SIT3372AC-4E9-33NU204.800000Y
vs
SIT3372AC-4E9-33NU204.800000X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
DILCC6,.2
DILCC6,.2
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT
COMPLEMENTARY OUTPUT
Control Voltage-Max
2.97 V
2.97 V
Control Voltage-Min
0.33 V
0.33 V
Fall Time-Max
0.495 ns
0.495 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
3200 ppm
3200 ppm
Frequency Stability
35%
35%
JESD-609 Code
e4
e4
Linearity
1%
1%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
204.8 MHz
204.8 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7mm x 5mm x 0.9mm
Rise Time-Max
0.495 ns
0.495 ns
Supply Current-Max
97 mA
97 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT3372AC-4E9-33NU204.800000Y with alternatives
Compare SIT3372AC-4E9-33NU204.800000X with alternatives