Q69X3460 vs B72220S0200K101 feature comparison

Q69X3460 TDK Epcos

Buy Now Datasheet

B72220S0200K101 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 18 J 18 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 2 2
Rohs Code Yes
Operating Temperature-Min -40 °C
Package Height 25.5 mm
Package Length 21.5 mm
Package Style Radial
Package Width 5.1 mm
Packing Method BULK
Reference Standard UL, CSA
Technology METAL OXIDE
Tolerance 10%

Compare Q69X3460 with alternatives

Compare B72220S0200K101 with alternatives