SIOV-S14K11 vs V18ZT3X2855 feature comparison

SIOV-S14K11 TDK Corporation

Buy Now Datasheet

V18ZT3X2855 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 11 V 10 V
Energy Absorbing Capacity-Max 3.2 J 3.5 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 4 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.1 W 0.6 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 14 V 14 V
Base Number Matches 15 1
Rohs Code No
Rated Temperature 85 °C

Compare SIOV-S14K11 with alternatives

Compare V18ZT3X2855 with alternatives