V18ZT3X2855 vs V18ZC3P feature comparison

V18ZT3X2855 Littelfuse Inc

Buy Now Datasheet

V18ZC3P Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 10 V 10 V
Energy Absorbing Capacity-Max 3.5 J 3.5 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer LITTELFUSE

Compare V18ZT3X2855 with alternatives

Compare V18ZC3P with alternatives