SIHFR120TR-GE3 vs IRFR120 feature comparison

SIHFR120TR-GE3 Vishay Siliconix

Buy Now Datasheet

IRFR120 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SILICONIX SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2 DPAK-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 210 mJ 30 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 7.7 A 8.4 A
Drain-source On Resistance-Max 0.27 Ω 0.27 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 34 pF
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 42 W 42 W
Pulsed Drain Current-Max (IDM) 31 A 34 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 42 W
Turn-off Time-Max (toff) 59 ns
Turn-on Time-Max (ton) 58 ns

Compare SIHFR120TR-GE3 with alternatives

Compare IRFR120 with alternatives