SIH68145040060 vs B43516B5687M087 feature comparison

SIH68145040060 Leclanche Capacitors

Buy Now Datasheet

B43516B5687M087 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LECLANCHE CAPACITORS TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20 CMRT V3.02
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 164 mΩ 140 mΩ
Length 60 mm 60 mm
Manufacturer Series SIH
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2100 mA 2970 mA
Series SIH
Terminal Pitch 10 mm
Base Number Matches 2 1
Candidate List Date 2023-06-14
EFUP e
Leakage Current 2.07952 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method BOX
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare SIH68145040060 with alternatives

Compare B43516B5687M087 with alternatives