SIDC81D120H8X1SA3 vs CCR50H-12 feature comparison

SIDC81D120H8X1SA3 Infineon Technologies AG

Buy Now Datasheet

CCR50H-12 Cynergy3 Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYNERGY3 COMPONENTS LTD
Package Description S-XUUC-N1 S-XUUC-N1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.40
Samacsys Manufacturer Infineon
Application FAST SOFT RECOVERY POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V
JESD-30 Code S-XUUC-N1 S-XUUC-N1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 150 A 150 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 1200 V 1200 V
Reverse Current-Max 27 µA
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIE
Pin Count 1
Qualification Status Not Qualified

Compare SIDC81D120H8X1SA3 with alternatives

Compare CCR50H-12 with alternatives