SIC10A065T-AU_T0_000A1
vs
STTH1506DI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
STMICROELECTRONICS
Package Description
HALOGEN FREE, PLASTIC PACKAGE-3/2
R-PSFM-T2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, PD-CASE
Application
EFFICIENCY
HIGH VOLTAGE ULTRA FAST SOFT RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON CARBIDE
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
400 A
85 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
25 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
115 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
650 V
600 V
Reverse Current-Max
70 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.05 µs
Compare SIC10A065T-AU_T0_000A1 with alternatives
Compare STTH1506DI with alternatives