SI8641AB-AS1 vs SI8641AB-B-IS1 feature comparison

SI8641AB-AS1 Skyworks Solutions Inc

Buy Now Datasheet

SI8641AB-B-IS1

Part not found

Search for SI8641AB-B-IS1
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description SOIC-16
Reach Compliance Code compliant
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 1

Compare SI8641AB-AS1 with alternatives