SI8600AC-B-ISR vs ADUM2250WARWZ feature comparison

SI8600AC-B-ISR Silicon Laboratories Inc

Buy Now Datasheet

ADUM2250WARWZ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON LABORATORIES INC ANALOG DEVICES INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Moisture Sensitivity Level 2A 3
Peak Reflow Temperature (Cel) 260 260
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Pbfree Code No
Package Description ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Additional Feature ALSO REQUIRED SUPPLY VOLTAGE OF 3V TO 5.5V FOR PORTB
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Screening Level AEC-Q100
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Compare SI8600AC-B-ISR with alternatives

Compare ADUM2250WARWZ with alternatives