SI8442BB-D-IS1 vs ADUM3402WARWZ-RL feature comparison

SI8442BB-D-IS1 Silicon Laboratories Inc

Buy Now Datasheet

ADUM3402WARWZ-RL Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON LABORATORIES INC ANALOG DEVICES INC
Part Package Code SOIC
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8543.70.98.60
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code No
Package Description ROHS COMPLIANT, MS-013-AA, SOIC-16
Manufacturer Package Code RW-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Analog IC - Other Type ANALOG CIRCUIT
JESD-609 Code e4
Moisture Sensitivity Level 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP16,.4
Screening Level AEC-Q100
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SI8442BB-D-IS1 with alternatives

Compare ADUM3402WARWZ-RL with alternatives