SI8441-C-IS
vs
SI8641BB-B-ISR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
SKYWORKS SOLUTIONS INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
3
2A
Number of Functions
1
4
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Skyworks
Additional Feature
Also Requires VDD2 Supply from 2.375V to 5.5V
JESD-609 Code
e4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP16,.4
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
5 V
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Compare SI8441-C-IS with alternatives