SI8430AB-D-IS1
vs
ISO7331CDWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
TEXAS INSTRUMENTS INC
Package Description
SOIC-16
SOP,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Skyworks
Texas Instruments
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
9.9 mm
10.3 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
3
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT ALSO OPERATES AT 5V
Number of Channels
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Supply Voltage-Max
5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Compare SI8430AB-D-IS1 with alternatives
Compare ISO7331CDWR with alternatives