SI8420BB-D-IS vs ISO7220BDG4 feature comparison

SI8420BB-D-IS Skyworks Solutions Inc

Buy Now Datasheet

ISO7220BDG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC TEXAS INSTRUMENTS INC
Package Description SOIC-8 SOP,
Reach Compliance Code compliant compliant
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.905 mm
Moisture Sensitivity Level 2A 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.895 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Number of Channels 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max 5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SI8420BB-D-IS with alternatives

Compare ISO7220BDG4 with alternatives