SI8420BB-C-IS vs IL711S-1 feature comparison

SI8420BB-C-IS Silicon Laboratories Inc

Buy Now Datasheet

IL711S-1

Part not found

Search for IL711S-1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Part Package Code SOIC
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 2

Compare SI8420BB-C-IS with alternatives