SI8420AB-D-IS vs ADUM1200AR-RL7 feature comparison

SI8420AB-D-IS Silicon Laboratories Inc

Buy Now Datasheet

ADUM1200AR-RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Pin Count 8 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2A 1
Number of Functions 1 2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Package Description SOP, SOP8,.25
Manufacturer Package Code R-8
ECCN Code EAR99
Additional Feature ALSO OPERATES AT 5V NOMINAL SUPPLY
JESD-609 Code e0
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SI8420AB-D-IS with alternatives

Compare ADUM1200AR-RL7 with alternatives