SI8410AB-D-IS vs SI8410AB-D-IS feature comparison

SI8410AB-D-IS Skyworks Solutions Inc

Buy Now Datasheet

SI8410AB-D-IS Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Package Description SOIC-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Skyworks
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2A 2A
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01

Compare SI8410AB-D-IS with alternatives

Compare SI8410AB-D-IS with alternatives