SI8286CD-IS vs SI8286CD-AS feature comparison

SI8286CD-IS Skyworks Solutions Inc

Buy Now Datasheet

SI8286CD-AS Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Package Description SOIC-16
Reach Compliance Code compliant compliant
High Side Driver NO
Interface IC Type HALF BRIDGE BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics PUSH-PULL
Output Peak Current Limit-Nom 5.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 30 V
Supply Voltage1-Min 13.2 V
Supply Voltage1-Nom 15 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.05 µs
Turn-on Time 0.05 µs
Width 7.5 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SI8286CD-IS with alternatives

Compare SI8286CD-AS with alternatives