SI8286BC-ISR
vs
SI8286BC-IS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SILICON LABORATORIES INC
|
Package Description |
SOIC-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
High Side Driver |
NO
|
|
Interface IC Type |
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G16
|
|
Length |
10.3 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
PUSH-PULL
|
|
Output Peak Current Limit-Nom |
5.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
5 V
|
|
Supply Voltage1-Max |
30 V
|
|
Supply Voltage1-Min |
10 V
|
|
Supply Voltage1-Nom |
15 V
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Turn-off Time |
0.05 µs
|
|
Turn-on Time |
0.05 µs
|
|
Width |
7.5 mm
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Silicon Labs
|
|
|
|
Compare SI8286BC-ISR with alternatives
Compare SI8286BC-IS with alternatives