SI8261BAC-C-IPR
vs
SI8261BBC-C-IP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Skyworks
|
Skyworks
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Base Number Matches |
2
|
2
|
Package Description |
|
DIP-8
|
High Side Driver |
|
NO
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
9.65 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
4.19 mm
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
6.5 V
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
0.05 µs
|
Turn-on Time |
|
0.06 µs
|
Width |
|
7.62 mm
|
|
|
|
Compare SI8261BAC-C-IPR with alternatives
Compare SI8261BBC-C-IP with alternatives