SI8261ABC-C-IS vs UC3710N feature comparison

SI8261ABC-C-IS Silicon Laboratories Inc

Buy Now Datasheet

UC3710N Unitrode Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON LABORATORIES INC UNITRODE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max 30 V
Supply Voltage-Min 6.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.05 µs 0.08 µs
Turn-on Time 0.06 µs 0.07 µs
Width 3.9 mm
Base Number Matches 2 2
Package Description DIP-8
Input Characteristics DIFFERENTIAL
JESD-609 Code e0
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.5 A
Output Polarity TRUE
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare SI8261ABC-C-IS with alternatives