SI7661ESA
vs
LT1054MJ8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
20 V
15 V
Input Voltage-Min
4.5 V
3.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e0
e0
Length
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
0.02 A
0.1 A
Output Voltage-Nom
-20 V
-5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Current-Max (Isup)
2 mA
5 mA
Surface Mount
YES
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
25 kHz
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Manufacturer Package Code
J
Control Mode
VOLTAGE-MODE
Compare SI7661ESA with alternatives
Compare LT1054MJ8 with alternatives