Part Details for SI7661ESA by Maxim Integrated Products
Overview of SI7661ESA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7661ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SI7661 CMOS Voltage Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for SI7661ESA
SI7661ESA CAD Models
SI7661ESA Part Data Attributes
|
SI7661ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
SI7661ESA
Maxim Integrated Products
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Nom | -20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI7661ESA
This table gives cross-reference parts and alternative options found for SI7661ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7661ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7661ESA+T | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SI7661ESA vs SI7661ESA+T |
SI7661ESA+T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661ESA vs SI7661ESA+T |
SI7661CSA+T | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SI7661ESA vs SI7661CSA+T |
SI7661BSA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661ESA vs SI7661BSA |
SI7661ESA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661ESA vs SI7661ESA+ |
SI7661CSA+ | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SI7661ESA vs SI7661CSA+ |
SI7661CSA+T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661ESA vs SI7661CSA+T |