SI7661ESA+T vs MAX860CUA+T feature comparison

SI7661ESA+T Analog Devices Inc

Buy Now Datasheet

MAX860CUA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 8-SOIC_N-150_MIL SOIC
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1999-06-04
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 20 V 5.5 V
Input Voltage-Min 4.5 V 1.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.02 A
Output Voltage-Nom -20 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max (Isup) 2 mA 2.5 mA
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 10 kHz 130 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SI7661ESA+T with alternatives

Compare MAX860CUA+T with alternatives