SI4703-C19-GM
vs
LA1193V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Skyworks
|
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
AUDIO TUNER
|
Input Frequency-Max (RF) |
108 MHz
|
|
Input Frequency-Min (RF) |
76 MHz
|
|
JESD-30 Code |
S-XQCC-N20
|
R-PDSO-G20
|
Length |
3 mm
|
6.5 mm
|
Noise Figure-Nom |
58 dB
|
|
Number of Bands |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.6 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
9 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
7.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3 mm
|
4.4 mm
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
SSOP
|
Package Description |
|
LSSOP,
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare SI4703-C19-GM with alternatives
Compare LA1193V with alternatives