SI4463-BXX-FM
vs
SX1238IMLTRT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SILICON LABORATORIES INC
SEMTECH CORP
Package Description
HVQCCN,
HVQCCN,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Telecom IC Type
TELECOM CIRCUIT
MANCHESTER ENCODER/DECODER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
SEMTECH
JESD-30 Code
R-XQCC-N40
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Compare SI4463-BXX-FM with alternatives
Compare SX1238IMLTRT with alternatives